
C3R10106SC | |
|---|---|
DigiKey Part Number | C3R10106SC-ND |
Manufacturer | |
Manufacturer Product Number | C3R10106SC |
Description | BOX STEEL GRAY 10"L X 10"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Cover Included 10.000" L x 10.000" W (254.00mm x 254.00mm) X 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | C3R10106SC Models |
Category | Design Cover Included |
Mfr | Material |
Series | Color Gray |
Packaging Bulk | Features Knockouts, Lockable, Wall Mount |
Part Status Active | Ratings |
Container Type Box | Shipping Info Shipped from DigiKey |
Size / Dimension 10.000" L x 10.000" W (254.00mm x 254.00mm) | Weight 13 lbs (5.9 kg) |
Height 6.000" (152.40mm) | Base Product Number |
Area (L x W) 100in² (645cm²) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,38000 € | 47,38 € |
| Unit Price without VAT: | 47,38000 € |
|---|---|
| Unit Price with VAT: | 56,38220 € |

