
C2T2423F4TLG1 | |
|---|---|
DigiKey Part Number | 164-C2T2423F4TLG1-ND |
Manufacturer | |
Manufacturer Product Number | C2T2423F4TLG1 |
Description | 400CFM FANTOP W/THERMOMETER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Rack Fan, AC, Rectangular, 400 CFM 15.00" L x 25.00" W x 1.53" H (381.0mm x 635.0mm x 38.9mm) |
Datasheet | Datasheet |
EDA/CAD Models | C2T2423F4TLG1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Fan | |
Voltage - Input | 115VAC | |
Specifications | Fan, AC, Rectangular, 400 CFM | |
Size / Dimension | 15.00" L x 25.00" W x 1.53" H (381.0mm x 635.0mm x 38.9mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 309,54000 € | 309,54 € |
| Unit Price without VAT: | 309,54000 € |
|---|---|
| Unit Price with VAT: | 368,35260 € |

