C2T1936RCG1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Hammond Manufacturing
In Stock: 1
Unit Price: 223,18000 €
Datasheet
Image for C2T1936RCG1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2T1936RCG1

DigiKey Part Number
C2T1936RCG1-ND
Manufacturer
Manufacturer Product Number
C2T1936RCG1
Description
PANEL 36X23X2" BEIGE/GRAY
Customer Reference
Detailed Description
Metal, Steel Panel, Top 36.000" L x 23.000" W x 2.000" H (914.40mm x 584.20mm x 50.80mm) Beige, Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bulk
Part Status
Obsolete
Type
Panel, Top
Size / Dimension
36.000" L x 23.000" W x 2.000" H (914.40mm x 584.20mm x 50.80mm)
Features
-
Color
Beige, Gray
Material
Metal, Steel
For Use With/Related Products
19" Panel Width Racks
Ventilation
Non-Vented
Shipping Info
Shipped from DigiKey
Weight
8 lbs (3.6 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
PANEL 36X23X2" BLACK
In-Stock: 2
Unit Price: 223,18000 €