Direct

C2T1931VCECG1 | |
|---|---|
DigiKey Part Number | C2T1931VCECG1-ND |
Manufacturer | |
Manufacturer Product Number | C2T1931VCECG1 |
Description | PANEL 23.750X20X0.070" BEI/GRY |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Top 23.750" L x 20.000" W x 0.070" H (603.25mm x 508.00mm x 1.78mm) Beige, Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Panel, Top | |
Size / Dimension | 23.750" L x 20.000" W x 0.070" H (603.25mm x 508.00mm x 1.78mm) | |
Features | Cable Entry Systems | |
Color | Beige, Gray | |
Material | Metal, Steel | |
For Use With/Related Products | 19" Panel Width Racks | |
Ventilation | Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | - |


