
C2T1931SLG1 | |
|---|---|
DigiKey Part Number | HM5255-ND |
Manufacturer | |
Manufacturer Product Number | C2T1931SLG1 |
Description | RACK TOP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Top 23.750" L x 20.000" W x 0.070" H (603.25mm x 508.00mm x 1.78mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | C2T1931SLG1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Top | |
Size / Dimension | 23.750" L x 20.000" W x 0.070" H (603.25mm x 508.00mm x 1.78mm) | |
Features | - | |
Color | Gray | |
Material | Metal, Steel | |
For Use With/Related Products | 19" Panel Width Racks | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | 6 lbs (2.7 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,62000 € | 57,62 € |
| 5 | 49,25200 € | 246,26 € |
| 10 | 46,03500 € | 460,35 € |
| 25 | 43,18520 € | 1.079,63 € |
| Unit Price without VAT: | 57,62000 € |
|---|---|
| Unit Price with VAT: | 68,56780 € |

