C2 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2T1931SBK1

DigiKey Part Number
HM5254-ND
Manufacturer
Manufacturer Product Number
C2T1931SBK1
Description
PANEL TOP 23.8X20X0.07" BLACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Metal, Steel Panel, Top 23.750" L x 20.000" W x 0.070" H (603.25mm x 508.00mm x 1.78mm) Black
Datasheet
 Datasheet
EDA/CAD Models
C2T1931SBK1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bulk
Part Status
Active
Type
Panel, Top
Size / Dimension
23.750" L x 20.000" W x 0.070" H (603.25mm x 508.00mm x 1.78mm)
Features
-
Color
Black
Material
Metal, Steel
For Use With/Related Products
19" Panel Width Racks
Ventilation
Non-Vented
Shipping Info
Shipped from DigiKey
Weight
6 lbs (2.7 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Factory Stock: 57
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
157,62000 €57,62 €
549,25200 €246,26 €
1046,03500 €460,35 €
2543,18520 €1.079,63 €
Manufacturers Standard Package
Unit Price without VAT:57,62000 €
Unit Price with VAT:68,56780 €
Alternate Color
PANEL TOP 23.8X20X0.07" BE/GY
In-Stock: 0
Unit Price: