Metal, Steel Panel, Top 31.500" L x 23.000" W x 2.000" H (800.10mm x 584.20mm x 50.80mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2T1931RBK1

DigiKey Part Number
HM5252-ND
Manufacturer
Manufacturer Product Number
C2T1931RBK1
Description
PANEL 31.500X23X2" BLACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Metal, Steel Panel, Top 31.500" L x 23.000" W x 2.000" H (800.10mm x 584.20mm x 50.80mm) Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Black
Manufacturer
Hammond Manufacturing
Material
Metal, Steel
Series
For Use With/Related Products
19" Panel Width Racks
Packaging
Bulk
Ventilation
Non-Vented
Part Status
Active
Shipping Info
Shipped from DigiKey
Type
Panel, Top
Weight
5 lbs (2.3 kg)
Size / Dimension
31.500" L x 23.000" W x 2.000" H (800.10mm x 584.20mm x 50.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Factory Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1165,20000 €165,20 €
5139,60600 €698,03 €
10132,72000 €1.327,20 €
Manufacturers Standard Package
Unit Price without VAT:165,20000 €
Unit Price with VAT:196,58800 €
Alternate Color
PANEL 31.500X23X2" BEIGE/GRAY
In-Stock: 0
Unit Price: