
C2DF1985PBK1 | |
|---|---|
DigiKey Part Number | C2DF1985PBK1-ND |
Manufacturer | |
Manufacturer Product Number | C2DF1985PBK1 |
Description | DOOR 85.750X19.330" BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Plexiglas Door, Front or Rear 85.750" L x 19.330" W (2178.05mm x 490.98mm) Black |
Datasheet | Datasheet |
Category | Color Black |
Manufacturer Hammond Manufacturing | Material Plexiglas |
Series | For Use With/Related Products C2 Series |
Packaging Bulk | Ventilation Non-Vented |
Part Status Active | Shipping Info Shipped from DigiKey |
Type Door, Front or Rear | Weight 38 lbs (17.2 kg) |
Size / Dimension 85.750" L x 19.330" W (2178.05mm x 490.98mm) | Base Product Number |
Features Locks |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 613,48000 € | 613,48 € |
| Unit Price without VAT: | 613,48000 € |
|---|---|
| Unit Price with VAT: | 730,04120 € |

