


BE5G | |
|---|---|
DigiKey Part Number | HM5208-ND |
Manufacturer | |
Manufacturer Product Number | BE5G |
Description | PWR XFMR LAMINATED 40VA CHAS MT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 40VA Power Transformer 240V Primary 24V Secondary 1.67A Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 240V | |
Voltage - Secondary (Full Load) | 24V | |
Current - Output (Max) | 1.67A | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Center Tap | No | |
Power - Max | 40VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 66.04mm L x 59.18mm W | |
Height - Seated (Max) | 50.29mm | |
Voltage - Isolation | - | |
Weight | 1.6 lbs (725.7 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,02000 € | 32,02 € |
| 10 | 28,52900 € | 285,29 € |
| 25 | 27,24480 € | 681,12 € |
| 50 | 26,31100 € | 1.315,55 € |
| 100 | 25,40920 € | 2.540,92 € |
| 250 | 24,26376 € | 6.065,94 € |
| Unit Price without VAT: | 32,02000 € |
|---|---|
| Unit Price with VAT: | 38,10380 € |

