




BC2F | |
|---|---|
DigiKey Part Number | HM5200-ND |
Manufacturer | |
Manufacturer Product Number | BC2F |
Description | PWR XFMR LAMINATED 12VA CHAS MT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 12VA Power Transformer 120V Primary 16V Secondary 750mA Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 120V | |
Voltage - Secondary (Full Load) | 16V | |
Current - Output (Max) | 750mA | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Center Tap | No | |
Power - Max | 12VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads, Quick Connect | |
Size / Dimension | 59.18mm L x 56.39mm W | |
Height - Seated (Max) | 50.29mm | |
Voltage - Isolation | - | |
Weight | 0.98 lb (444.52 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,22000 € | 17,22 € |
| 10 | 15,35400 € | 153,54 € |
| 25 | 14,66480 € | 366,62 € |
| 50 | 14,16340 € | 708,17 € |
| 100 | 13,67850 € | 1.367,85 € |
| 250 | 13,06252 € | 3.265,63 € |
| 500 | 12,61474 € | 6.307,37 € |
| Unit Price without VAT: | 17,22000 € |
|---|---|
| Unit Price with VAT: | 20,49180 € |

