
AP4236 | |
|---|---|
DigiKey Part Number | AP4236-ND |
Manufacturer | |
Manufacturer Product Number | AP4236 |
Description | PANEL 38X34.500" WHITE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Inner 38.000" L x 34.500" W (965.20mm x 876.30mm) White |
Datasheet | Datasheet |
EDA/CAD Models | AP4236 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Inner | |
Size / Dimension | 38.000" L x 34.500" W (965.20mm x 876.30mm) | |
Features | - | |
Color | White | |
Material | Metal, Steel | |
For Use With/Related Products | N1A Series | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,72000 € | 135,72 € |
| Unit Price without VAT: | 135,72000 € |
|---|---|
| Unit Price with VAT: | 161,50680 € |

