
AP4224PP | |
|---|---|
DigiKey Part Number | AP4224PP-ND |
Manufacturer | |
Manufacturer Product Number | AP4224PP |
Description | PANEL 38X22.500" GRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Inner 38.000" L x 22.500" W (965.20mm x 571.50mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | AP4224PP Models |
Category | Color Gray |
Manufacturer Hammond Manufacturing | Material Metal, Steel |
Series | For Use With/Related Products N1A Series |
Packaging Bulk | Ventilation Vented |
Part Status Active | Shipping Info Shipped from DigiKey |
Type Panel, Inner | Base Product Number |
Size / Dimension 38.000" L x 22.500" W (965.20mm x 571.50mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 165,03000 € | 165,03 € |
| Unit Price without VAT: | 165,03000 € |
|---|---|
| Unit Price with VAT: | 196,38570 € |

