
AP3630 | |
|---|---|
DigiKey Part Number | AP3630-ND |
Manufacturer | |
Manufacturer Product Number | AP3630 |
Description | PANEL 32X28.500" WHITE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Inner 32.000" L x 28.500" W (812.80mm x 723.90mm) White |
Datasheet | Datasheet |
EDA/CAD Models | AP3630 Models |
Category | Size / Dimension 32.000" L x 28.500" W (812.80mm x 723.90mm) |
Manufacturer Hammond Manufacturing | Color White |
Series | Material Metal, Steel |
Packaging Bulk | For Use With/Related Products N1A Series |
Part Status Active | Ventilation Non-Vented |
Type Panel, Inner | Shipping Info Shipped from DigiKey |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,52000 € | 130,52 € |
| Unit Price without VAT: | 130,52000 € |
|---|---|
| Unit Price with VAT: | 155,31880 € |

