Metal, Steel Panel, Inner 26.000" L x 22.500" W (660.40mm x 571.50mm) Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP3024PP

DigiKey Part Number
AP3024PP-ND
Manufacturer
Manufacturer Product Number
AP3024PP
Description
PANEL 26X22.500" GRAY
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Metal, Steel Panel, Inner 26.000" L x 22.500" W (660.40mm x 571.50mm) Gray
Datasheet
 Datasheet
EDA/CAD Models
AP3024PP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bulk
Part Status
Active
Type
Panel, Inner
Size / Dimension
26.000" L x 22.500" W (660.40mm x 571.50mm)
Features
-
Color
Gray
Material
Metal, Steel
For Use With/Related Products
N1A Series
Ventilation
Vented
Shipping Info
Shipped from DigiKey
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 7
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
194,56000 €94,56 €
Manufacturers Standard Package
Unit Price without VAT:94,56000 €
Unit Price with VAT:112,52640 €