
AP3020 | |
|---|---|
DigiKey Part Number | AP3020-ND |
Manufacturer | |
Manufacturer Product Number | AP3020 |
Description | PANEL 26X18.500" WHITE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Inner 26.000" L x 18.500" W (660.40mm x 469.90mm) White |
Datasheet | Datasheet |
EDA/CAD Models | AP3020 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Inner | |
Size / Dimension | 26.000" L x 18.500" W (660.40mm x 469.90mm) | |
Features | - | |
Color | White | |
Material | Metal, Steel | |
For Use With/Related Products | N1A Series | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,03000 € | 71,03 € |
| Unit Price without VAT: | 71,03000 € |
|---|---|
| Unit Price with VAT: | 84,52570 € |


