
AP2424 | |
|---|---|
DigiKey Part Number | AP2424-ND |
Manufacturer | |
Manufacturer Product Number | AP2424 |
Description | PANEL 21X22.500" WHITE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Inner 21.000" L x 22.500" W (533.40mm x 571.50mm) White |
Datasheet | Datasheet |
EDA/CAD Models | AP2424 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Inner | |
Size / Dimension | 21.000" L x 22.500" W (533.40mm x 571.50mm) | |
Features | - | |
Color | White | |
Material | Metal, Steel | |
For Use With/Related Products | N1A Series | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,03000 € | 67,03 € |
| Unit Price without VAT: | 67,03000 € |
|---|---|
| Unit Price with VAT: | 79,76570 € |


