
AP1612PP | |
|---|---|
DigiKey Part Number | AP1612PP-ND |
Manufacturer | |
Manufacturer Product Number | AP1612PP |
Description | PANEL 13X10.500" GRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Inner 13.000" L x 10.500" W (330.20mm x 266.70mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | AP1612PP Models |
Category | Color Gray |
Manufacturer Hammond Manufacturing | Material Metal, Steel |
Series | For Use With/Related Products N1A Series |
Packaging Bulk | Ventilation Vented |
Part Status Active | Shipping Info Shipped from DigiKey |
Type Panel, Inner | Base Product Number |
Size / Dimension 13.000" L x 10.500" W (330.20mm x 266.70mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,39000 € | 19,39 € |
| Unit Price without VAT: | 19,39000 € |
|---|---|
| Unit Price with VAT: | 23,07410 € |



