
A3024 | |
|---|---|
DigiKey Part Number | A3024HM-ND |
Manufacturer | |
Manufacturer Product Number | A3024 |
Description | ALUMINUM INNER PANEL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Panel, Inner 27.000" L x 21.000" W x 0.080" H (685.80mm x 533.40mm x 2.03mm) Unpainted |
Datasheet | Datasheet |
Category | Type Panel, Inner |
Manufacturer Hammond Manufacturing | For Use With/Related Products PJ Series |
Series | Size / Dimension 27.000" L x 21.000" W x 0.080" H (685.80mm x 533.40mm x 2.03mm) |
Packaging Bulk | Color Unpainted |
Part Status Active | Material Metal, Aluminum |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,66000 € | 70,66 € |
| Unit Price without VAT: | 70,66000 € |
|---|---|
| Unit Price with VAT: | 84,08540 € |

