600, 150/150 Impedance Primary Ohms 600, 150/150 Impedance Secondary Ohms Audio Transformer 20Hz ~ 20kHz Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

850GA

DigiKey Part Number
HM5191-ND
Manufacturer
Manufacturer Product Number
850GA
Description
XFMR 600 150/150 / 600 150/150
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
600, 150/150 Impedance Primary Ohms 600, 150/150 Impedance Secondary Ohms Audio Transformer 20Hz ~ 20kHz Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Range
20Hz ~ 20kHz
Manufacturer
Hammond Manufacturing
Frequency Response
±0.5dB
Series
Insertion Loss
1dB
Packaging
Bulk
Power Level
15dB
Part Status
Active
Mounting Type
Chassis Mount
Impedance - Primary (Ohms)
600, 150/150
Size / Dimension
1.700" L x 1.200" W (43.18mm x 30.48mm)
Impedance - Secondary (Ohms)
600, 150/150
Height - Seated (Max)
1.650" (41.90mm)
DC Resistance (DCR) - Primary
71Ohm
Termination Style
Wire Leads
DC Resistance (DCR) - Secondary
71Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Factory Stock: 14
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1141,47000 €141,47 €
10125,99100 €1.259,91 €
25120,31280 €3.007,82 €
50116,19080 €5.809,54 €
Manufacturers Standard Package
Unit Price without VAT:141,47000 €
Unit Price with VAT:168,34930 €