850E is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Hammond Manufacturing
In Stock: 1
Unit Price: 141,47000 €
Datasheet
200, 50/50 Impedance Primary Ohms 600, 150/150 Impedance Secondary Ohms Audio Transformer 20Hz ~ 20kHz Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

850E

DigiKey Part Number
850E-ND
Manufacturer
Manufacturer Product Number
850E
Description
XFMR 200 50/50 / 600 150/150
Customer Reference
Detailed Description
200, 50/50 Impedance Primary Ohms 600, 150/150 Impedance Secondary Ohms Audio Transformer 20Hz ~ 20kHz Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Range
20Hz ~ 20kHz
Manufacturer
Hammond Manufacturing
Frequency Response
±0.5dB
Series
Insertion Loss
1dB
Packaging
Bulk
Power Level
15dB
Part Status
Obsolete
Mounting Type
Chassis Mount
Impedance - Primary (Ohms)
200, 50/50
Size / Dimension
1.700" L x 1.200" W (43.18mm x 30.48mm)
Impedance - Secondary (Ohms)
600, 150/150
Height - Seated (Max)
1.650" (41.91mm)
DC Resistance (DCR) - Primary
27Ohm
Termination Style
Solder Lug
DC Resistance (DCR) - Secondary
68Ohm
Weight
0.4 lb (181.44 g)
Transformer Type
Broadcast Quality
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
850EAHammond Manufacturing1HM5190-ND141,47000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes