
850C | |
|---|---|
DigiKey Part Number | 850C-ND |
Manufacturer | |
Manufacturer Product Number | 850C |
Description | XFMR 48 12/12 / 600 150/150 |
Customer Reference | |
Detailed Description | 48, 12/12 Impedance Primary Ohms 600, 150/150 Impedance Secondary Ohms Audio Transformer 20Hz ~ 20kHz Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Turns Ratio - Primary:Secondary | - | |
Impedance - Primary (Ohms) | 48, 12/12 | |
Impedance - Secondary (Ohms) | 600, 150/150 | |
DC Resistance (DCR) - Primary | 6Ohm | |
DC Resistance (DCR) - Secondary | 70Ohm | |
Transformer Type | Broadcast Quality | |
Frequency Range | 20Hz ~ 20kHz | |
Frequency Response | ±0.5dB | |
Voltage - Isolation | 250VAC @ 1 Sec | |
Insertion Loss | 1dB | |
Return Loss | - | |
Power Level | 15dB | |
Operating Temperature | - | |
Approval Agency | - | |
Mounting Type | Chassis Mount | |
Size / Dimension | 1.700" L x 1.200" W (43.18mm x 30.48mm) | |
Height - Seated (Max) | 1.650" (41.91mm) | |
Termination Style | Solder Lug | |
Weight | 0.4 lb (181.44 g) |


