Impedance Primary Ohms Impedance Secondary Ohms 1:4 Audio Transformer 50Hz ~ 15kHz Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

834A

DigiKey Part Number
164-834A-ND
Manufacturer
Manufacturer Product Number
834A
Description
AUDIO XFMR CHAS MNT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Impedance Primary Ohms Impedance Secondary Ohms 1:4 Audio Transformer 50Hz ~ 15kHz Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Range
50Hz ~ 15kHz
Manufacturer
Hammond Manufacturing
Frequency Response
±0.5dB
Series
Power Level
15dB
Packaging
Bulk
Mounting Type
Chassis Mount
Part Status
Active
Height - Seated (Max)
1.250" (31.75mm)
Turns Ratio - Primary:Secondary
1:4
Termination Style
Wire Leads
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1126,33000 €126,33 €
10112,50400 €1.125,04 €
25107,43320 €2.685,83 €
50103,75100 €5.187,55 €
Manufacturers Standard Package
Unit Price without VAT:126,33000 €
Unit Price with VAT:150,33270 €