
809 | |
|---|---|
DigiKey Part Number | 809HM-ND |
Manufacturer | |
Manufacturer Product Number | 809 |
Description | XFMR 200 50/50 / 2.4K, 600/600 |
Customer Reference | |
Detailed Description | 200, 50/50 Impedance Primary Ohms 2.4k, 600/600 Impedance Secondary Ohms Audio Transformer 50Hz ~ 15kHz Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Turns Ratio - Primary:Secondary | - | |
Impedance - Primary (Ohms) | 200, 50/50 | |
Impedance - Secondary (Ohms) | 2.4k, 600/600 | |
DC Resistance (DCR) - Primary | - | |
DC Resistance (DCR) - Secondary | - | |
Transformer Type | Broadcast Quality | |
Frequency Range | 50Hz ~ 15kHz | |
Frequency Response | ±0.5dB | |
Voltage - Isolation | - | |
Insertion Loss | 1dB | |
Return Loss | - | |
Power Level | 15dB | |
Operating Temperature | - | |
Approval Agency | - | |
Mounting Type | Chassis Mount | |
Size / Dimension | 1.752" L x 1.252" W (44.50mm x 31.80mm) | |
Height - Seated (Max) | 2.559" (65.00mm) | |
Termination Style | Solder Lug | |
Weight | 0.5 lb (226.8 g) |

