200, 50/50 Impedance Primary Ohms 600, 150/150 Impedance Secondary Ohms Audio Transformer 50Hz ~ 15kHz Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

802

DigiKey Part Number
802HM-ND
Manufacturer
Manufacturer Product Number
802
Description
XFMR 200 50/50 / 600 150/150
Customer Reference
Detailed Description
200, 50/50 Impedance Primary Ohms 600, 150/150 Impedance Secondary Ohms Audio Transformer 50Hz ~ 15kHz Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Response
±0.5dB
Manufacturer
Hammond Manufacturing
Insertion Loss
1dB
Series
Power Level
15dB
Packaging
Bulk
Mounting Type
Chassis Mount
Part Status
Obsolete
Size / Dimension
1.752" L x 1.252" W (44.50mm x 31.80mm)
Impedance - Primary (Ohms)
200, 50/50
Height - Seated (Max)
2.559" (65.00mm)
Impedance - Secondary (Ohms)
600, 150/150
Termination Style
Solder Lug
Transformer Type
Broadcast Quality
Weight
0.5 lb (226.8 g)
Frequency Range
50Hz ~ 15kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.