
72ZXHWG | |
|---|---|
DigiKey Part Number | 72ZXHWG-ND |
Manufacturer | |
Manufacturer Product Number | 72ZXHWG |
Description | PANEL 30.880X56" WHITE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Inner 30.880" L x 56.000" W (784.35mm x 1422.40mm) White |
Datasheet | Datasheet |
EDA/CAD Models | 72ZXHWG Models |
Category | Color White |
Manufacturer Hammond Manufacturing | Material Metal, Steel |
Packaging Bulk | For Use With/Related Products Enclosures |
Part Status Active | Ventilation Non-Vented |
Type Panel, Inner | Shipping Info Shipped from DigiKey |
Size / Dimension 30.880" L x 56.000" W (784.35mm x 1422.40mm) | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 661,15000 € | 661,15 € |
| Unit Price without VAT: | 661,15000 € |
|---|---|
| Unit Price with VAT: | 786,76850 € |

