
72ZXFWG | |
|---|---|
DigiKey Part Number | 72ZXFWG-ND |
Manufacturer | |
Manufacturer Product Number | 72ZXFWG |
Description | STEEL INNER PANEL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Inner 60.000" L x 56.000" W (1524.00mm x 1422.40mm) White |
Datasheet | Datasheet |
EDA/CAD Models | 72ZXFWG Models |
Category | Color White |
Manufacturer Hammond Manufacturing | Material Metal, Steel |
Packaging Bulk | For Use With/Related Products Enclosures |
Part Status Active | Ventilation Non-Vented |
Type Panel, Inner | Shipping Info Shipped from DigiKey |
Size / Dimension 60.000" L x 56.000" W (1524.00mm x 1422.40mm) | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.065,74000 € | 1.065,74 € |
| Unit Price without VAT: | 1.065,74000 € |
|---|---|
| Unit Price with VAT: | 1.268,23060 € |

