
72ZWFW | |
|---|---|
DigiKey Part Number | 72ZWFW-ND |
Manufacturer | |
Manufacturer Product Number | 72ZWFW |
Description | STEEL INNER PANEL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Inner 60.000" L x 44.000" W (1524.00mm x 1117.60mm) White |
Datasheet | Datasheet |
EDA/CAD Models | 72ZWFW Models |
Category | Color White |
Manufacturer Hammond Manufacturing | Material Metal, Steel |
Packaging Bulk | For Use With/Related Products Enclosures |
Part Status Active | Ventilation Non-Vented |
Type Panel, Inner | Shipping Info Shipped from DigiKey |
Size / Dimension 60.000" L x 44.000" W (1524.00mm x 1117.60mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 874,67000 € | 874,67 € |
| Unit Price without VAT: | 874,67000 € |
|---|---|
| Unit Price with VAT: | 1.040,85730 € |

