
72XHW | |
|---|---|
DigiKey Part Number | 72XHW-ND |
Manufacturer | |
Manufacturer Product Number | 72XHW |
Description | PANEL 30.870X26" WHITE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Inner 30.870" L x 26.000" W (784.10mm x 660.40mm) White |
Datasheet | Datasheet |
EDA/CAD Models | 72XHW Models |
Category | Color White |
Manufacturer Hammond Manufacturing | Material Metal, Steel |
Packaging Bulk | For Use With/Related Products Enclosures |
Part Status Active | Ventilation Non-Vented |
Type Panel, Inner | Shipping Info Shipped from DigiKey |
Size / Dimension 30.870" L x 26.000" W (784.10mm x 660.40mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 305,91000 € | 305,91 € |
| Unit Price without VAT: | 305,91000 € |
|---|---|
| Unit Price with VAT: | 364,03290 € |

