
72FD20 | |
|---|---|
DigiKey Part Number | 72FD20-ND |
Manufacturer | |
Manufacturer Product Number | 72FD20 |
Description | PANEL 60X20X0.750" WHITE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Inner 60.000" L x 20.000" W x 0.750" H (1524.00mm x 508.00mm x 19.05mm) White |
Datasheet | Datasheet |
EDA/CAD Models | 72FD20 Models |
Category | Color White |
Manufacturer Hammond Manufacturing | Material Metal, Steel |
Packaging Bulk | For Use With/Related Products Enclosures |
Part Status Active | Ventilation Non-Vented |
Type Panel, Inner | Shipping Info Shipped from DigiKey |
Size / Dimension 60.000" L x 20.000" W x 0.750" H (1524.00mm x 508.00mm x 19.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 317,57000 € | 317,57 € |
| Unit Price without VAT: | 317,57000 € |
|---|---|
| Unit Price with VAT: | 377,90830 € |

