Metal, Steel Panel, Inner 60.000" L x 14.000" W x 0.750" H (1524.00mm x 355.60mm x 19.05mm) White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

72FD14

DigiKey Part Number
72FD14-ND
Manufacturer
Manufacturer Product Number
72FD14
Description
PANEL 60X14X0.750" WHITE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Metal, Steel Panel, Inner 60.000" L x 14.000" W x 0.750" H (1524.00mm x 355.60mm x 19.05mm) White
Datasheet
 Datasheet
EDA/CAD Models
72FD14 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
White
Manufacturer
Hammond Manufacturing
Material
Metal, Steel
Packaging
Bulk
For Use With/Related Products
Enclosures
Part Status
Active
Ventilation
Non-Vented
Type
Panel, Inner
Shipping Info
Shipped from DigiKey
Size / Dimension
60.000" L x 14.000" W x 0.750" H (1524.00mm x 355.60mm x 19.05mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Factory Stock: 11
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1259,25000 €259,25 €
Manufacturers Standard Package
Unit Price without VAT:259,25000 €
Unit Price with VAT:308,50750 €