


728 | |
|---|---|
DigiKey Part Number | HM5180-ND |
Manufacturer | |
Manufacturer Product Number | 728 |
Description | PWR XFMR LAMINATED 210VA CHAS MT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 210VA Power Transformer 115V Primary 2000V Secondary 175mA Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | 2000V | |
Current - Output (Max) | 175mA | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Center Tap | Yes | |
Power - Max | 210VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 95.25mm L x 133.35mm W | |
Height - Seated (Max) | 114.30mm | |
Voltage - Isolation | - | |
Weight | 12 lbs (5.4 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 165,32000 € | 165,32 € |
| 10 | 147,22900 € | 1.472,29 € |
| 25 | 140,59520 € | 3.514,88 € |
| 50 | 135,77920 € | 6.788,96 € |
| Unit Price without VAT: | 165,32000 € |
|---|---|
| Unit Price with VAT: | 196,73080 € |


