


717A | |
|---|---|
DigiKey Part Number | HM5168-ND |
Manufacturer | |
Manufacturer Product Number | 717A |
Description | PWR XFMR LAMINATED 510VA CHAS MT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 510VA Power Transformer 117V, 234V Primary 1020V Secondary 500mA Chassis Mount |
Datasheet | Datasheet |
Category | Primary Winding(s) Single |
Manufacturer Hammond Manufacturing | Secondary Winding(s) Single |
Series | Center Tap Yes |
Packaging Bulk | Power - Max 510VA |
Part Status Active | Mounting Type Chassis Mount |
Type Laminated Core | Termination Style Wire Leads |
Voltage - Primary 117V, 234V | Size / Dimension 133.35mm L x 127.00mm W |
Voltage - Secondary (Full Load) 1020V | Height - Seated (Max) 165.10mm |
Current - Output (Max) 500mA | Weight 18 lbs (8.2 kg) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 525,36000 € | 525,36 € |
| Unit Price without VAT: | 525,36000 € |
|---|---|
| Unit Price with VAT: | 625,17840 € |

