Laminated Core 510VA Power Transformer 115V Primary 1020V Secondary 500mA Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core 510VA Power Transformer 115V Primary 1020V Secondary 500mA Chassis Mount
What are Transformers? How Do They Work? - Another Teaching Moment

717

DigiKey Part Number
HM5169-ND
Manufacturer
Manufacturer Product Number
717
Description
PWR XFMR LAMINATED 510VA CHAS MT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Laminated Core 510VA Power Transformer 115V Primary 1020V Secondary 500mA Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bulk
Part Status
Active
Type
Laminated Core
Voltage - Primary
115V
Voltage - Secondary (Full Load)
1020V
Current - Output (Max)
500mA
Primary Winding(s)
Single
Secondary Winding(s)
Single
Center Tap
Yes
Power - Max
510VA
Mounting Type
Chassis Mount
Termination Style
Wire Leads
Size / Dimension
127.00mm L x 133.35mm W
Height - Seated (Max)
165.10mm
Voltage - Isolation
-
Weight
18 lbs (8.2 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 3
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1508,09000 €508,09 €
Manufacturers Standard Package
Unit Price without VAT:508,09000 €
Unit Price with VAT:604,62710 €