


714 | |
|---|---|
DigiKey Part Number | HM5165-ND |
Manufacturer | |
Manufacturer Product Number | 714 |
Description | PWR XFMR LAMINATED 180VA CHAS MT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 180VA Power Transformer 115V Primary 1020V Secondary 170mA Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | 1020V | |
Current - Output (Max) | 170mA | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Center Tap | Yes | |
Power - Max | 180VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 79.50mm L x 95.25mm W | |
Height - Seated (Max) | 95.25mm | |
Voltage - Isolation | - | |
Weight | 5.5 lbs (2.5 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,69000 € | 113,69 € |
| 10 | 101,24900 € | 1.012,49 € |
| 25 | 96,68480 € | 2.417,12 € |
| 50 | 93,37020 € | 4.668,51 € |
| Unit Price without VAT: | 113,69000 € |
|---|---|
| Unit Price with VAT: | 135,29110 € |

