Image for 6K56VG is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6K56VG

DigiKey Part Number
164-6K56VG-ND
Manufacturer
Manufacturer Product Number
6K56VG
Description
PWR XFMR 113VA CHAS MT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
113VA Power Transformer 117V Primary 540V, 6.3V, 5V Secondary 120mA, 3.5A, 3A Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Secondary Winding(s)
Triple
Manufacturer
Hammond Manufacturing
Center Tap
Yes
Packaging
Bulk
Power - Max
113VA
Part Status
Active
Mounting Type
Chassis Mount
Voltage - Primary
117V
Termination Style
Wire Leads
Voltage - Secondary (Full Load)
540V, 6.3V, 5V
Size / Dimension
87.27mm L x 79.38mm W
Current - Output (Max)
120mA, 3.5A, 3A
Height - Seated (Max)
96.85mm
Primary Winding(s)
Single
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 6
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
183,28000 €83,28 €
Manufacturers Standard Package
Unit Price without VAT:83,28000 €
Unit Price with VAT:99,10320 €