
641A | |
|---|---|
DigiKey Part Number | 641AHM-ND |
Manufacturer | |
Manufacturer Product Number | 641A |
Description | TRANSFORMER PULSE 10MH .45DCR |
Customer Reference | |
Detailed Description | 10mH SCR and Triac Trigger (Encapsulated) Pulse Transformer 2:1:1:1 Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Transformer Type | SCR and Triac Trigger (Encapsulated) | |
Inductance | 10mH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 2:1:1:1 | |
Mounting Type | Through Hole | |
Size / Dimension | 1.417" Dia (36.00mm) | |
Height - Seated (Max) | 0.795" (20.20mm) | |
Operating Temperature | - | |
Weight | - |

