Image for 621N is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

621N

DigiKey Part Number
621N-ND
Manufacturer
Manufacturer Product Number
621N
Description
FIXED IND 10MH 16MA 20 OHM TH
Customer Reference
Detailed Description
10 mH Unshielded Wirewound Inductor 16 mA 20Ohm Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
20Ohm
Series
Frequency - Self Resonant
30kHz
Packaging
Bulk
Inductance Frequency - Test
30 kHz
Part Status
Obsolete
Mounting Type
Through Hole
Type
Wirewound
Package / Case
Radial
Inductance
Size / Dimension
0.500" Dia (12.70mm)
Tolerance
±2%
Height - Seated (Max)
0.290" (7.37mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.