Similar

621L | |
|---|---|
DigiKey Part Number | 621L-ND |
Manufacturer | |
Manufacturer Product Number | 621L |
Description | FIXED IND 4.7MH 23MA 8.2 OHM TH |
Customer Reference | |
Detailed Description | 4.7 mH Unshielded Wirewound Inductor 23 mA 8.2Ohm Radial |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 8.2Ohm |
Series | Frequency - Self Resonant 40kHz |
Packaging Bulk | Inductance Frequency - Test 40 kHz |
Part Status Obsolete | Mounting Type Through Hole |
Type Wirewound | Package / Case Radial |
Inductance | Size / Dimension 0.500" Dia (12.70mm) |
Tolerance ±2% | Height - Seated (Max) 0.290" (7.37mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RL622-472K-RC | Bourns Inc. | 604 | M10013-ND | 0,83000 € | Similar |


