
611D | |
|---|---|
DigiKey Part Number | 611D-ND |
Manufacturer | |
Manufacturer Product Number | 611D |
Description | TRANSFORMER PULSE 17MH 1.73DCR |
Customer Reference | |
Detailed Description | 17mH SCR and Triac Trigger (Encapsulated) Pulse Transformer 1:1:1 Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Transformer Type | SCR and Triac Trigger (Encapsulated) | |
Inductance | 17mH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1:1 | |
Mounting Type | Through Hole | |
Size / Dimension | - | |
Height - Seated (Max) | 0.820" (20.83mm) | |
Operating Temperature | - | |
Weight | - |

