
610AA | |
|---|---|
DigiKey Part Number | 610AA-ND |
Manufacturer | |
Manufacturer Product Number | 610AA |
Description | TRANSFORMER PULSE 3MH 1.2DCR |
Customer Reference | |
Detailed Description | 3mH Isolation and Data Interface (Encapsulated) Pulse Transformer 1:1 Through Hole |
Datasheet | Datasheet |
Category | Inductance 3mH |
Manufacturer Hammond Manufacturing | Turns Ratio - Primary:Secondary 1:1 |
Series | Mounting Type Through Hole |
Packaging Bulk | Size / Dimension 0.591" L x 0.591" W (15.00mm x 15.00mm) |
Part Status Obsolete | Height - Seated (Max) 0.622" (15.80mm) |
Transformer Type Isolation and Data Interface (Encapsulated) |

