
60TYHWG | |
|---|---|
DigiKey Part Number | 60TYHWG-ND |
Manufacturer | |
Manufacturer Product Number | 60TYHWG |
Description | PANEL 24.870X32" WHITE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Inner 24.870" L x 32.000" W (631.70mm x 812.80mm) White |
Datasheet | Datasheet |
EDA/CAD Models | 60TYHWG Models |
Category | Color White |
Manufacturer Hammond Manufacturing | Material Metal, Steel |
Packaging Bulk | For Use With/Related Products Enclosures |
Part Status Active | Ventilation Non-Vented |
Type Panel, Inner | Shipping Info Shipped from DigiKey |
Size / Dimension 24.870" L x 32.000" W (631.70mm x 812.80mm) | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 320,26000 € | 320,26 € |
| Unit Price without VAT: | 320,26000 € |
|---|---|
| Unit Price with VAT: | 381,10940 € |

