
60TYFWG | |
|---|---|
DigiKey Part Number | 60TYFWG-ND |
Manufacturer | |
Manufacturer Product Number | 60TYFWG |
Description | STEEL INNER PANEL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Inner 48.000" L x 32.000" W (1219.20mm x 812.80mm) White |
Datasheet | Datasheet |
EDA/CAD Models | 60TYFWG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Inner | |
Size / Dimension | 48.000" L x 32.000" W (1219.20mm x 812.80mm) | |
Features | - | |
Color | White | |
Material | Metal, Steel | |
For Use With/Related Products | Enclosures | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 496,76000 € | 496,76 € |
| Unit Price without VAT: | 496,76000 € |
|---|---|
| Unit Price with VAT: | 591,14440 € |

