
60FD14 | |
|---|---|
DigiKey Part Number | 60FD14-ND |
Manufacturer | |
Manufacturer Product Number | 60FD14 |
Description | PANEL 48X14X0.750" WHITE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Inner 48.000" L x 14.000" W x 0.750" H (1219.20mm x 355.60mm x 19.05mm) White |
Datasheet | Datasheet |
EDA/CAD Models | 60FD14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Inner | |
Size / Dimension | 48.000" L x 14.000" W x 0.750" H (1219.20mm x 355.60mm x 19.05mm) | |
Features | - | |
Color | White | |
Material | Metal, Steel | |
For Use With/Related Products | Enclosures | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 223,81000 € | 223,81 € |
| Unit Price without VAT: | 223,81000 € |
|---|---|
| Unit Price with VAT: | 266,33390 € |

