
60AWFWG | |
|---|---|
DigiKey Part Number | 60AWFWG-ND |
Manufacturer | |
Manufacturer Product Number | 60AWFWG |
Description | STEEL INNER PANEL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Inner 48.000" L x 44.000" W (1219.20mm x 1117.60mm) White |
Datasheet | Datasheet |
EDA/CAD Models | 60AWFWG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Inner | |
Size / Dimension | 48.000" L x 44.000" W (1219.20mm x 1117.60mm) | |
Features | - | |
Color | White | |
Material | Metal, Steel | |
For Use With/Related Products | Enclosures | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 922,95000 $ | 922,95 $ |
| Unit Price without VAT: | 922,95000 $ |
|---|---|
| Unit Price with VAT: | 1.098,31050 $ |

