
601E | |
|---|---|
DigiKey Part Number | 601E-ND |
Manufacturer | |
Manufacturer Product Number | 601E |
Description | TRANSFORMER PULSE 23UH .3DCR |
Customer Reference | |
Detailed Description | 23µH Isolation and Data Interface (Encapsulated) Pulse Transformer 1:1 Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Transformer Type | Isolation and Data Interface (Encapsulated) | |
Inductance | 23µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Through Hole | |
Size / Dimension | 0.500" L x 0.350" W (12.70mm x 8.89mm) | |
Height - Seated (Max) | 0.250" (6.35mm) | |
Operating Temperature | - | |
Weight | - |

