600, 150/150 Impedance Primary Ohms 20k, 5k/5k Impedance Secondary Ohms Audio Transformer 30Hz ~ 30kHz Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

560L

DigiKey Part Number
HM5157-ND
Manufacturer
Manufacturer Product Number
560L
Description
XFMR 600 150/150 / 20K 5K/5K TH
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
600, 150/150 Impedance Primary Ohms 20k, 5k/5k Impedance Secondary Ohms Audio Transformer 30Hz ~ 30kHz Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bulk
Part Status
Active
Turns Ratio - Primary:Secondary
-
Impedance - Primary (Ohms)
600, 150/150
Impedance - Secondary (Ohms)
20k, 5k/5k
DC Resistance (DCR) - Primary
-
DC Resistance (DCR) - Secondary
-
Transformer Type
Broadcast Quality
Frequency Range
30Hz ~ 30kHz
Frequency Response
±1dB
Voltage - Isolation
-
Insertion Loss
1dB Max
Return Loss
-
Power Level
-
Operating Temperature
-
Approval Agency
-
Mounting Type
Through Hole
Size / Dimension
1.330" L x 1.640" W (33.78mm x 41.66mm)
Height - Seated (Max)
0.850" (21.59mm)
Termination Style
PC Pin
Weight
0.25 lb (113.4 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
170,52000 €70,52 €
1062,81300 €628,13 €
2559,98160 €1.499,54 €
5057,92480 €2.896,24 €
10055,93860 €5.593,86 €
Manufacturers Standard Package
Unit Price without VAT:70,52000 €
Unit Price with VAT:83,91880 €