519 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

519-0910

DigiKey Part Number
HM2170-ND
Manufacturer
Manufacturer Product Number
519-0910
Description
CONSOLE STL GRAY 8.68"L X 5.91"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Console Metal, Steel Gray Slanted Top 8.680" L x 5.910" W (220.47mm x 150.11mm) X 3.930" (99.82mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Console
Size / Dimension
8.680" L x 5.910" W (220.47mm x 150.11mm)
Height
3.930" (99.82mm)
Area (L x W)
51.3in² (331cm²)
Design
Slanted Top
Material
Color
Gray
Thickness
18 Gauge
Features
Slope, 30°
Ratings
-
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 105
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
138,55000 €38,55 €
532,95400 €164,77 €
1030,80000 €308,00 €
2528,16880 €704,22 €
5027,49820 €1.374,91 €
Manufacturers Standard Package
Unit Price without VAT:38,55000 €
Unit Price with VAT:45,87450 €