



431621 | |
|---|---|
DigiKey Part Number | HM5143-ND |
Manufacturer | |
Manufacturer Product Number | 431621 |
Description | BOX ALUM BLACK 6.5"L X 4.13"W |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Black End Panel(s) 6.496" L x 4.130" W (165.00mm x 104.90mm) X 2.362" (60.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Container Type | Box | |
Size / Dimension | 6.496" L x 4.130" W (165.00mm x 104.90mm) | |
Height | 2.362" (60.00mm) | |
Area (L x W) | 26.8in² (173cm²) | |
Design | End Panel(s) | |
Material | ||
Color | Black | |
Thickness | 0.066" (1.68mm) | |
Features | Card Guides | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - |

