


376X | |
|---|---|
DigiKey Part Number | HM5133-ND |
Manufacturer | |
Manufacturer Product Number | 376X |
Description | PWR XFMR LAMINATED 157VA CHAS MT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 157VA Power Transformer 100V, 110V, 120V, 200V, 220V, 240V Primary 640V, 6.3V, 5V Secondary 173mA, 5A, 3A Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 100V, 110V, 120V, 200V, 220V, 240V | |
Voltage - Secondary (Full Load) | 640V, 6.3V, 5V | |
Current - Output (Max) | 173mA, 5A, 3A | |
Primary Winding(s) | Dual, Multiple Taps | |
Secondary Winding(s) | Four | |
Center Tap | Yes | |
Power - Max | 157VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 99.82mm L x 79.50mm W | |
Height - Seated (Max) | 96.52mm | |
Voltage - Isolation | 2000Vrms | |
Weight | 5.7 lbs (2.6 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 189,45000 € | 189,45 € |
| 10 | 168,72000 € | 1.687,20 € |
| 25 | 161,12040 € | 4.028,01 € |
| 50 | 155,60360 € | 7.780,18 € |
| Unit Price without VAT: | 189,45000 € |
|---|---|
| Unit Price with VAT: | 225,44550 € |

