374AX | |
|---|---|
DigiKey Part Number | HM5127-ND |
Manufacturer | |
Manufacturer Product Number | 374AX |
Description | PWR XFMR LAMINATED 136VA CHAS MT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 136VA Power Transformer 100V, 110V, 120V, 200V, 220V, 240V Primary 720V, 6.3V, 5V Secondary 138mA, 3.5A, 3A Chassis Mount |
Datasheet | Datasheet |
Category | Secondary Winding(s) Four |
Manufacturer Hammond Manufacturing | Center Tap Yes |
Series | Power - Max 136VA |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Termination Style Wire Leads |
Type Laminated Core | Size / Dimension 95.25mm L x 79.50mm W |
Voltage - Primary 100V, 110V, 120V, 200V, 220V, 240V | Height - Seated (Max) 96.77mm |
Voltage - Secondary (Full Load) 720V, 6.3V, 5V | Voltage - Isolation 2000Vrms |
Current - Output (Max) 138mA, 3.5A, 3A | Weight 5.2 lbs (2.4 kg) |
Primary Winding(s) Dual, Multiple Taps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,42000 € | 154,42 € |
| 10 | 137,51900 € | 1.375,19 € |
| 25 | 131,32200 € | 3.283,05 € |
| 50 | 126,82280 € | 6.341,14 € |
| Unit Price without VAT: | 154,42000 € |
|---|---|
| Unit Price with VAT: | 183,75980 € |